Sign in to ask questions about the Kemet PHE426HB6330JR06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PHE426HB6330JR06 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 18 |
| Capacitance | 0.33 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | PHE426(250V,15MM) |
| Height | 12 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet PHE426HB6330JR06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.