Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.56uF, 7130,
Kemet PHE426HB6560JR06 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.5 |
| Length | 18 |
| Capacitance | 0.56 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | PHE426(250V,15MM) |
| Height | 14.5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.