Kemet's PHE426HD7100JR06L2 is a film capacitor with a capacitance of 1uF, rated for 250V DC, and measuring 7mm wide and 26mm long. It operates within a temperature range of -55°C to 105°C. This capacitor is part of the PHE426 series, characterized by a 22.5mm diameter.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7 |
| Length | 26 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | PHE426(250V,22.5MM) |
| Height | 16.5 |
| REACH | unknown |
| Military Spec | False |