Kemet PHE426HD7270JR06L2 technical specifications.
| Capacitance | 2.7uF |
| Dielectric | PP |
| Height | 23mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 209 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PHE426 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE426HD7270JR06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
