Cap Film 0.0047uF 250V PP 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 105°C Bulk
Kemet PHE426HJ4470J technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Voltage | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.