Cap Film 0.056uF 250V PP 5% (7.2 X 4.5 X 9mm) Radial 5mm 105°C Bulk
Kemet PHE426HJ5560JR05 technical specifications.
| Capacitance | 56nF |
| Dielectric | PP |
| Height | 4.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE426 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.