Polypropylene film capacitor with 0.1µF capacitance and 250V DC rated voltage. Features a ±5% capacitance tolerance and a temperature coefficient of -200ppm/°C. Operates across a wide temperature range from -55°C to 105°C. This two-terminal component has dimensions of 7.2mm length, 6mm width, and 11mm height.
Checking distributor stock and pricing after the page loads.
Kemet PHE426HJ6100JR05 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 7.2 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | PHE426(250V,5MM) |
| Height | 11 |
| REACH | unknown |
| Military Spec | False |