The PHE426HK4560JR05 is a 5.6nF film capacitor from Kemet, featuring a polypropylene dielectric and a radial termination. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in a bulk packaging quantity of 1000 units and is compliant with RoHS regulations. It measures 8mm in height, 10mm in length, and 4mm in width, with a lead pitch of 7.5mm and a lead diameter of 0.6mm.
Sign in to ask questions about the Kemet PHE426HK4560JR05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PHE426HK4560JR05 technical specifications.
| Capacitance | 5.6nF |
| Dielectric | PP |
| Height | 8mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE426 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE426HK4560JR05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.