The PHE426HK5220FR05 is a 22nF PP film capacitor with a radial lead style and a maximum operating temperature of 105°C. It is rated for 160V AC and 250V DC and has a tolerance of 1%. The capacitor is packaged in bulk quantities of 1000 units and is compliant with RoHS regulations.
Kemet PHE426HK5220FR05 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 8mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE426 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet PHE426HK5220FR05 to view detailed technical specifications.
No datasheet is available for this part.