The PHE426HK5680JR05 is a 68nF film capacitor from Kemet, with a dielectric material of polypropylene. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a voltage rating of 250V, with a tolerance of 5%. It is available in a radial through hole package, with a lead pitch of 7.5mm and a lead diameter of 0.6mm.
Kemet PHE426HK5680JR05 technical specifications.
| Capacitance | 68nF |
| Dielectric | PP |
| Height | 11mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE426 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.