The PHE426HR7470JR06L2 is a 4.7uF PP film capacitor from Kemet, featuring a radial through hole package and 5% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a DC rated voltage of 250V. It measures 24mm in height, 41mm in length, and 13mm in width, with a lead diameter of 1mm and a lead pitch of 37.5mm.
Kemet PHE426HR7470JR06L2 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 24mm |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Lead/Base Style | Straight |
| Length | 41mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PHE426 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE426HR7470JR06L2 to view detailed technical specifications.
No datasheet is available for this part.