The PHE426KA5220JR05 film capacitor from Kemet features a capacitance of 0.022uF and a DC rated voltage of 400V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 4mm in width, 13mm in length, and 9mm in height. It is a fixed capacitor with a 10mm series rating.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 13 |
| Capacitance | 0.022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Series | PHE426(400V,10MM) |
| Height | 9 |
| REACH | unknown |
| Military Spec | False |