
Kemet PHE426KD6560JR06L2 is a film capacitor with a capacitance of 560nF and a voltage rating of 400V. It has a tolerance of 5% and is made with a polypropylene dielectric. The capacitor is available in a through-hole package with a lead diameter of 0.8mm and a lead pitch of 22.5mm. It operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet PHE426KD6560JR06L2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 560nF |
| Dielectric | PP |
| Height | 18.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 308 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PHE426 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE426KD6560JR06L2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.