Cap Film 0.022uF 630V PP 5% (13 X 4.5 X 10.5mm) Radial 10mm 105°C Bulk
Kemet PHE426MA5220J technical specifications.
| Capacitance | 22nF |
| Depth | 4.5mm |
| Dielectric | PP |
| Height | 10.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Termination | Through Hole |
| Tolerance | 5% |
| Voltage | 630V |
| RoHS | Not Compliant |
No datasheet is available for this part.