The PHE426MB5470JR06 is a film capacitor with a maximum operating temperature of 105 degrees Celsius. It has a capacitance of 0.047 microfarads and a DC rated voltage of 630 volts. The capacitor measures 5.5 millimeters in width and 18 millimeters in length, with a height of 10.5 millimeters. It is a fixed capacitor with a film capacitor type and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.5 |
| Length | 18 |
| Capacitance | 0.047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | PHE426(630V,15MM) |
| Height | 10.5 |
| REACH | unknown |
| Military Spec | False |