Kemet PHE427HF7220JR06L2 technical specifications.
| Capacitance | 2.2F |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet PHE427HF7220JR06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.