The Kemet PHE448RB4270JR17T0 is a film capacitor with a capacitance of 2.7nF and a DC rated voltage of 1600V. It operates within a temperature range of -55°C to 105°C. The capacitor measures 6.5mm in width, 18mm in length, and 12.5mm in height. It has two terminals and is packaged in a 7126 type package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.5 |
| Length | 18 |
| Capacitance | 0.0027 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Series | PHE448 |
| Height | 12.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |