
Radial wound film capacitor with 3.3nF capacitance and 5% tolerance. Features a polypropylene dielectric, rated for 1.6kV DC and 650V AC, operating from -55°C to 105°C. Ideal for high-frequency applications, this through-hole component has a 15mm lead pitch and dimensions of 18mm x 6.5mm x 12.5mm. RoHS compliant and supplied in bulk packaging.
Kemet PHE448RB4330JR06 technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Depth | 6.5mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 12.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PHE448 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 1.6kV |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 650V |
| DC Rated Voltage | 1.6kV |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE448RB4330JR06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.