Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount, 7122, RADIAL LEADED, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 150pF |
| Package/Case | Radial |
| Depth | 5.5mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 10.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PHE448 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |