Kemet's PHE448SB4120JR17T1 film capacitor features a capacitance of 0.0012uF and a DC rated voltage of 2000V. It measures 6.5mm in width, 12.5mm in height, and 18mm in length. The capacitor operates within a temperature range of -55°C to 105°C. It is a 2-terminal device with a package type of 7126.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.5 |
| Length | 18 |
| Capacitance | 0.0012 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | PHE448 |
| Height | 12.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |