Cap Film 3.9uF 250V PP 5% (31.5 X 31 X 19mm) Radial Wound 27.5mm 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.9uF |
| Dielectric | PP |
| Height | 31mm |
| Lead Pitch | 27.5mm |
| Length | 19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PHE450 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 180V |
| DC Rated Voltage | 250V |
| Width | 31.5mm |
| RoHS | Compliant |