The PHE450MA5390JR05 is a 39nF PP film capacitor with a voltage rating of 630V and a tolerance of 5%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk quantities of 600 and is RoHS compliant. It is a general-purpose film capacitor with a radial termination and a lead pitch of 10mm.
Kemet PHE450MA5390JR05 technical specifications.
| Capacitance | 39nF |
| Dielectric | PP |
| Height | 6mm |
| Lead Pitch | 10mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE450 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Width | 13mm |
| RoHS | Compliant |
No datasheet is available for this part.