
The PHE450MB5330JR06 is a 33nF film capacitor with a DC rated voltage of 630V and a tolerance of 5%. It has a radial package with a height of 10.5mm and a lead pitch of 15mm. The capacitor is designed for through hole mounting and is RoHS compliant. It operates over a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 10.5mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PHE450 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 5.5mm |
| RoHS | Compliant |
