The PHE450MB5390JR06 is a radial film capacitor from Kemet with a capacitance of 39nF and a DC rated voltage of 630V. It has a tolerance of 5% and is rated for 400V AC. This capacitor is designed for through hole mounting and is available in bulk packaging. It is compliant with RoHS regulations and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 39nF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 12.5mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE450 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 5.5mm |
| RoHS | Compliant |