Cap Film 0.047uF 630V PP 5% (18 X 6.5 X 12.5mm) Radial Wound 15mm 105°C Bulk
Kemet PHE450MB5470JR06 technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 47nF |
| Package/Case | Radial |
| Depth | 6.5mm |
| Dielectric | PP |
| Height | 6.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE450 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.