
The PHE450MB6100JR17T0 is a 100nF PP film capacitor with a voltage rating of 630V and a tolerance of 5%. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial package with a lead pitch of 15mm and a length of 16mm. It is available in quantities of 400 and is packaged on a tape and reel.
Sign in to ask questions about the Kemet PHE450MB6100JR17T0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PHE450MB6100JR17T0 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 8.5mm |
| Lead Pitch | 15mm |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PHE450 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE450MB6100JR17T0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.