
The PHE450MB6120JR06 is a 120nF PP film capacitor with a DC rated voltage of 630V and an AC voltage rating of 400V. It features a 5% tolerance and is packaged in a radial through hole configuration. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in bulk packaging.
Kemet PHE450MB6120JR06 technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 17.5mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE450 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 9.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
