
Cap Film 0.039uF 630V PP 5% (26 X 6.5 X 14.5mm) Radial Wound 22.5mm 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 39nF |
| Dielectric | PP |
| Height | 6.5mm |
| Lead Pitch | 22.5mm |
| Length | 14.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 234 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PHE450 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 26mm |
| RoHS | Compliant |