General purpose film capacitor with 220nF capacitance and 630V DC / 400V AC voltage rating. Features 5% tolerance, PP dielectric, and radial construction with a 22.5mm lead pitch. Designed for high-frequency applications, operating from -55°C to 105°C. Through-hole mounting with dimensions of 26mm length, 9mm depth, and 9mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet PHE450MD6220JR06L2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | HIGH FREQUENCY |
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9mm |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 308 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PHE450 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE450MD6220JR06L2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
