
Radial film capacitor with 1µF capacitance and 630V DC rating. Features a 5% tolerance and PP dielectric for general applications. Operates from -55°C to 105°C with a 27.5mm lead pitch and 1mm lead diameter. Dimensions are 31.5mm (width) x 17.5mm (depth) x 17.5mm (height). RoHS compliant.
Kemet PHE450MF7100JR06L2 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 17.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 17.5mm |
| Lead Diameter | 1mm |
| Lead Pitch | 27.5mm |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 126 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PHE450 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 31.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE450MF7100JR06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.