The PHE450PB5390JR06 is a 39nF PP film capacitor from Kemet, rated for 1kV DC and 600V AC. It features a radial package with a 15mm lead pitch and measures 14.5mm in length and 18mm in width. The capacitor operates between -55°C and 105°C and is available in bulk packaging with 800 units per package. It is RoHS compliant and suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 39nF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 7.5mm |
| Lead Pitch | 15mm |
| Length | 14.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE450 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 1kV |
| Width | 18mm |
| RoHS | Compliant |