The PHE450PD6100JR06L2 is a 100nF radial film capacitor from Kemet with a voltage rating of 1kV DC and 600V AC. It has a tolerance of 5% and is made with a polypropylene dielectric. The capacitor is available in a radial package with a height of 7mm and a lead pitch of 22.5mm. It operates over a temperature range of -55°C to 105°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet PHE450PD6100JR06L2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 7mm |
| Lead Pitch | 22.5mm |
| Length | 16.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 308 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PHE450 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 1kV |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE450PD6100JR06L2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.