
Radial film capacitor with 4.7nF capacitance and 1.6kV DC rated voltage, suitable for high-frequency applications. Features a polypropylene dielectric, 5% tolerance, and a maximum operating temperature of 105°C. The component has a lead pitch of 15mm and dimensions of 18mm x 5.5mm x 10.5mm. Through-hole mounting with radial termination.
Kemet PHE450RB4470JR06 technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 5.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE450 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 1.6kV |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 650V |
| DC Rated Voltage | 1.6kV |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE450RB4470JR06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.