Cap Film 0.0047uF 1600V PP 5% (18 X 5.5 X 10.5mm) Radial Wound 15mm 105°C T/R
Kemet PHE450RB4470JR17T0 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
No datasheet is available for this part.