The Kemet PHE450RB4470JR25 is a film capacitor with a capacitance of 0.0047uF and a DC rated voltage of 1600V. It is designed for use in through-hole applications and has a maximum operating temperature of 105 degrees Celsius. The capacitor has a length of 18mm and a width of 5.5mm, with a height of 10.5mm. It is suitable for use in a variety of applications, including audio and power supplies.
Kemet PHE450RB4470JR25 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.5 |
| Length | 18 |
| Capacitance | 0.0047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Height | 10.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.