This 10nF radial film capacitor features a PP dielectric and a maximum operating temperature of 105°C. It is available in a bulk packaging quantity of 1000 units. The capacitor has a tolerance of 5% and a voltage rating of 1.6kV. It is RoHS compliant and suitable for use in a variety of applications. The capacitor measures 10.5mm in length, 18mm in width, and 5.5mm in height, with a lead pitch of 15mm.
Kemet PHE450RB5100JR06 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 5.5mm |
| Lead Pitch | 15mm |
| Length | 10.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE450 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 650V |
| DC Rated Voltage | 1.6kV |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE450RB5100JR06 to view detailed technical specifications.
No datasheet is available for this part.