Foil capacitor 10nF 1600VDC/650VAC 15mm
Kemet PHE450RB5100JR06T0 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Height | 10.5mm |
| Length | 18mm |
| Pitch | 15mm |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 5.5mm |
| RoHS | Compliant |
No datasheet is available for this part.