The PHE450RB5390JR06 is a 39nF PP film capacitor with a voltage rating of 650V AC and 1.6kV DC. It has a tolerance of 5% and is available in a radial through hole package. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It is part of the PHE450 series from Kemet.
Checking distributor stock and pricing after the page loads.
| Capacitance | 39nF |
| Dielectric | PP |
| Height | 16mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE450 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 650V |
| DC Rated Voltage | 1.6kV |
| Width | 8.5mm |
| RoHS | Compliant |