The PHE450RB5470JR17T0 is a film capacitor with a capacitance of 0.047uF and a DC rated voltage of 1600V. It has a through hole package with a width of 9.5mm and a length of 18mm, and a height of 17.5mm. The capacitor operates within a temperature range of -55 to 105 degrees Celsius. It is a type of film capacitor, a category of passive components.
Kemet PHE450RB5470JR17T0 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9.5 |
| Length | 18 |
| Capacitance | 0.047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Height | 17.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.