Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0056uF, 7122,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.5 |
| Length | 18 |
| Capacitance | 0.0056 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | PHE450(2KV,15MM) |
| Height | 10.5 |
| REACH | unknown |
| Military Spec | False |