The Kemet PHE450 series film capacitor features a capacitance of 22nF with a tolerance of 5%. It has a dielectric material of polypropylene (PP) and a voltage rating of 3kV. The capacitor is packaged in a radial leaded case and is suitable for through hole mounting. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the Kemet PHE450XD5220JD20R06L2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PHE450XD5220JD20R06L2 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.906inch |
| Lead Pitch | 22.5mm |
| Length | 1.024inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PHE450 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 3kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 3kV |
| Width | 0.532inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE450XD5220JD20R06L2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
