The PHE820EB5100MR17 is a film capacitor from Kemet with a capacitance of 10nF and a voltage rating of 275V. It has a tolerance of 20% and is available in bulk packaging. The capacitor is designed for through hole mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Kemet PHE820EB5100MR17 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PHE820EB5100MR17 technical specifications.
| Capacitance | 10nF |
| Height | 5.5mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE820E |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 275V |
| Voltage Rating (AC) | 300V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE820EB5100MR17 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.