The PHE820E Series film capacitor from Kemet features a capacitance of 0.047uF and a DC rated voltage of 760V. It is designed for use in a through-hole package with a width of 6.5mm and a length of 18mm. The capacitor operates within a temperature range of -40 to 100 degrees Celsius. It is part of the PHE820E series from Kemet.
Kemet PHE820EB5470KR17 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.5 |
| Length | 18 |
| Manufacturer Series | PHE820E |
| Capacitance | 0.047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 760 |
| Series | PHE820E |
| Height | 12.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.