AC LINE EMI SUPPRESSION AND RC NETWORKS PHE820M SERIES METALLIZED POLYESTER FILM CLASS X2 275 VAC
Kemet PHE820MB5100KR06 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.5 |
| Length | 18 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| Height | 10.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet PHE820MB5100KR06 to view detailed technical specifications.
No datasheet is available for this part.