Kemet's PHE820MB5100MR17 is a 10nF polyester film capacitor with a voltage rating of 275V and a tolerance of 20%. It has a radial package with through hole mounting and is available in bulk packaging. The capacitor operates within a temperature range of -40°C to 100°C and is RoHS compliant.
Sign in to ask questions about the Kemet PHE820MB5100MR17 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PHE820MB5100MR17 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height | 5.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 0.591inch |
| Length | 0.709inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE820 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 275V |
| Voltage Rating (AC) | 275V |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE820MB5100MR17 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.