The Kemet PHE820 film capacitor features a capacitance of 0.022uF and operates within a temperature range of -40 to 100 degrees Celsius. It has a 2-terminal configuration and measures 5.5mm in width, 18mm in length, and 10.5mm in height. The capacitor is part of the PHE820 series and is designed for general applications.
Kemet PHE820MB5220JR25XA technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.5 |
| Length | 18 |
| Manufacturer Series | PHE820M |
| Capacitance | 0.022 |
| Capacitor Type | FILM CAPACITOR |
| Series | PHE820 |
| Height | 10.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet PHE820MB5220JR25XA to view detailed technical specifications.
No datasheet is available for this part.