
The PHE820MB5470MR17 is a 47nF PET polyester film capacitor from Kemet, rated for 275V AC with a tolerance of 20%. It features a radial package with a lead pitch of 15mm and a length of 18mm. The capacitor has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging with a quantity of 600 per package.
Sign in to ask questions about the Kemet PHE820MB5470MR17 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PHE820MB5470MR17 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.5mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | PHE820 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE820MB5470MR17 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.