The PHE820MB5680KR25X2 film capacitor from Kemet features a capacitance of 0.068uF and operates within a temperature range of -40 to 100 degrees Celsius. It measures 7.5mm in width, 18mm in length, and 14.5mm in height. This capacitor is part of the PHE820 series and is designed for general applications.
Kemet PHE820MB5680KR25X2 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 7.5 |
| Length | 18 |
| Manufacturer Series | PHE820M |
| Capacitance | 0.068 |
| Capacitor Type | FILM CAPACITOR |
| Series | PHE820 |
| Height | 14.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet PHE820MB5680KR25X2 to view detailed technical specifications.
No datasheet is available for this part.