Cap Film Suppression X2 0.1uF 760VDC/275VAC PET 10% (18 X 8.5 X 16mm) Radial 15mm 100°C Bulk
Kemet PHE820MB6100KR17 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height | 8.5mm |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.591inch |
| Length | 0.709inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE820 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 275V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 760V |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE820MB6100KR17 to view detailed technical specifications.
No datasheet is available for this part.