Cap Film Suppression X2 0.47uF 760VDC/275VAC PET 20% (31.5 X 11.5 X 22.5mm) Radial 27.5mm 100°C Tray
Checking distributor stock and pricing after the page loads.
| Capacitance | 470nF |
| Package/Case | Radial |
| Height | 11.5mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 198 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PHE820M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 275V |
| Width | 22.5mm |
| RoHS | Compliant |